- Home ›
- All Products›
- 2368650-1
2368650-1
TE Connectivity / AMP Brand
QSFP28-QSFP28, AOC, 1m Length
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
QSFP28-QSFP28, AOC, 1m Length
Search Keywords: 23686501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2368650-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517620090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Assembly Length:1 m
-
Data Rate:100 Gb/s
-
Cable Assembly Type:Active Optical Cable Assemblies
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2
$400.90
3
$328.94
4
$292.97
5 +
$287.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments