- Home ›
- All Products›
- 2368258-1
2368258-1
TE Connectivity / AMP Brand
500pcs reel SPE T1 Male Contact AWG28.26
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
500pcs reel SPE T1 Male Contact AWG28.26
Search Keywords: 23682581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2368258-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
1 -
Contact Retention Type within Housing:Snap-In
-
Contact Mating Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Coax Cable
-
Contact Current Rating (Max):1.5 A
-
Wire Contact Termination Area Plating Material:Tin over Nickel
-
Wire Size:28 – 26 AWG, .48 CMA, .08 – .14 mm²
-
Termination Method to Wire & Cable:Crimp
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.51mm
-
Contact Type:Pin
-
Circuit Application:Power & Signal
-
Contact Base Material:Copper
-
Operating Voltage:60 VDC
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
1
$887.58
3
$875.42
5 +
$852.08
Click for Quote
Log in
to unlock special pricing