- Home ›
- All Products›
- 2367820-1
2367820-1
TE Connectivity / AMP Brand
DYNAMIC D1000SL TAB CONT S SIZE AU0.2 LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D1000SL TAB CONT S SIZE AU0.2 LP
Search Keywords: 23678201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367820-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector System:Wire-to-Board
-
Contact Current Rating (Max):8.6 A
-
Contact Type:Tab
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:12
-
Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Method:Reel & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,850
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$0.4455
1,000
$0.4445
3,125
$0.4434
6,250
$0.2729
9,375
$0.2160
12,500 +
$0.2117
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments