- Home ›
- All Products›
- 2367819-1
2367819-1
TE Connectivity / AMP Brand
DYNAMIC D1000SL TAB CONT S AU0.2 PLATING
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
DYNAMIC D1000SL TAB CONT S AU0.2 PLATING
Search Keywords: 23678191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367819-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Connector System:Wire-to-Board
-
Number of Positions:12
-
Contact Current Rating (Max):8.6 A
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Tab
-
Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Packaging Method:Reel & Box
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
MOQ for In Stock Qty:
6000
MOQ for out of Stock Qty:
6000
Order Increment:
6000
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
6,000
$0.3854
12,000
$0.2040
18,000
$0.1436
24,000 +
$0.1407
Click for Quote
Log in
to unlock special pricing