- Home ›
- All Products›
- 2367818-2
2367818-2
TE Connectivity / AMP Brand
The 2367818-2 is a size M, gold-plated, loose-piece receptacle contact for the DYNAMIC D1000 SLIM wire-to-wire connector serie ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 2367818-2 is a size M, gold-plated, loose-piece receptacle contact for the DYNAMIC D1000 SLIM wire-to-wire connector series.
Search Keywords: 23678182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367818-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):8.6 A
-
Contact Type:Receptacle
-
Connector System:Wire-to-Board
-
Number of Positions:12
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Wire Size:28 – 22 AWG, .08 – .37 mm²
-
Centerline (Pitch):.079 in, 2 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Packaging Method:Reel & Box
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,500
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3125
34 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
100
$0.2962
1,000
$0.2214
3,125
$0.2117
6,250
$0.2088
9,375
$0.2083
12,500 +
$0.2078
Click for Quote
Log in
to unlock special pricing