- Home ›
- All Products›
- 2367817-1
2367817-1
TE Connectivity / AMP Brand
DYNAMIC D1000 SL REC CONT S SIZE Au0.2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D1000 SL REC CONT S SIZE Au0.2
Search Keywords: 23678171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367817-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Receptacle
-
Connector System:Wire-to-Board
-
Number of Positions:12
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Current Rating (Max):8.6 A
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Centerline (Pitch):.079 in, 2 mm
-
Wire Size:30 – 28 AWG, .05 – .1 mm²
-
Packaging Method:Reel & Box
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
25 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
6,000
$0.3778
12,000
$0.2000
18,000
$0.1408
24,000 +
$0.1379
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments