- Home ›
- All Products›
- 2367724-6
2367724-6
TE Connectivity / AMP Brand
EP3.96 Potted Header with boss,GWT,6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP3.96 Potted Header with boss,GWT,6P
Search Keywords: 23677246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367724-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Housing for Male Terminals
-
Contact Current Rating (Max):12.3 A
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.156 in, 3.96 mm
-
Sealable:No
-
Number of Positions:6
-
Circuit Application:Power & Signal
-
Connector System:Wire-to-Board
-
Primary Product Color:Natural
-
Mating Retention:With
-
Connector Product Type:Housing Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
700
$0.3879
1,400
$0.3705
2,800
$0.3547
5,600
$0.3401
7,700
$0.3392
10,500
$0.3310
15,400
$0.3302
25,200 +
$0.2831
Click for Quote
Log in
to unlock special pricing