- Home ›
- All Products›
- 2367724-4
2367724-4
TE Connectivity / AMP Brand
EP3.96 Potted Header with boss,GWT,4P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
EP3.96 Potted Header with boss,GWT,4P
Search Keywords: 23677244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2367724-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
950 -
Number of Rows:1
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Contact Current Rating (Max):12.3 A
-
Mating Retention:With
-
Connector Product Type:Housing Assembly
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:4
-
Connector & Housing Type:Housing for Male Terminals
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Power & Signal
-
Primary Product Color:Natural
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Sealable:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
950
Order Increment:
950
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
950
$0.2451
1,900
$0.2345
2,850
$0.2339
5,700
$0.2279
7,600
$0.2216
25,650
$0.1845
50,350
$0.1840
100,700 +
$0.1401
Click for Quote
Log in
to unlock special pricing