Image is representational - see mfr. specs

Conn SSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Conn SSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel T/R
Product Highlights:
  • RF Connector Type = OSMT, SSMT
  • Multi-Directional Cable Entry Angle
  • Packaging Method = 178mm Tape & Reel
Search Keywords: 2367500154
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    TE Connectivity / AMP Brand
  • Parça Numarası:
    2367-5001-54
  • Alias/AKA:
    1055688-1
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Type:
    SSMT
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 4.800
Hemen gönderilebilir
SİPARİŞ ÜZERİNE:
4.800   Gemi olabilir 10.14.26
Stoktaki Miktar için Minimum Sipariş Miktarı:
250
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
1200
51 Weeks Gemi olabilir 5.24.27
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
250
$1.48
500
$1.45
1.200
$1.40
2.400
$1.33
3.600
$1.32
4.800 +
$1.31
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!