Available Replacements
Possible Replacement
1055687-1
1055687-1

TE Connectivity / AMP Brand

In Stock: 7,078

Minimum Order: 100

VIEW PRODUCT
Image is representational - see mfr. specs

Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn OSMT PL 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Nickel Bulk
Search Keywords: 2367000054
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2367-0000-54
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    OSMT
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 6 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Surface Mount
  • Body Orientation:
    Straight
  • Terminate To:
    PCB
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    4.5 x 5 x 2.06 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
9 Weeks can ship 8/3/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!