- Home ›
- All Products›
- 2366866-1
2366866-1
TE Connectivity / AMP Brand
NECTOR T, 3Pos, SOCKET CONN. DUST CAP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR T, 3Pos, SOCKET CONN. DUST CAP
Search Keywords: 23668661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2366866-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Sealable:Yes
-
Packaging Method:Bag
-
Lighting Connector Accessory Type:Cover
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
300
$1.151
600
$0.863
900
$0.805
1,200 +
$0.789
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments