- Home ›
- All Products›
- 2366784-1
2366784-1
TE Connectivity / AMP Brand
CA, LPSS x8 STR-RA push 30AWG 0.5m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CA, LPSS x8 STR-RA push 30AWG 0.5m
Search Keywords: 23667841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2366784-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:30 AWG
-
Impedance:85 Ω
-
Cable Assembly Length:.5 m
-
Data Rate:20 – 25 Gb/s
-
Cable Assembly Category:High Speed
-
Halogen Free:Yes
-
Connector Type (End B):LPSS Plug
-
Cable Assembly Type:LPSS
-
Number of Positions:74
-
Cable Style:Madison TurboTwin
-
Connector Type (End A):LPSS Plug
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
300
$175.04
600
$89.40
900
$60.85
1,200 +
$59.64
Click for Quote
Log in
to unlock special pricing