- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly ›
- 2366780-1
TE Connectivity / AMP Brand
2366780-1
CA, MCIO x8 STR-RA push 30AWG 0.5m
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
CA, MCIO x8 STR-RA push 30AWG 0.5m
Search Keywords: 23667801
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2366780-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544422000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Wire Size: | 30 AWG |
Tools/3D Models
+
Frequently Asked Questions
Is 2366780-1 RoHS compliant?
Yes, 2366780-1 is RoHS compliant.
What is the lead time for 2366780-1?
The standard lead time for 2366780-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
596
Ships today, if you order in
MOQ for out of Stock Qty:
300
8 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$201.47
50
$200.96
100
$200.46
300
$199.96
600
$102.13
900
$69.52
1,200 +
$68.13
Click for Quote
Log in
to unlock special pricing