- Home ›
- All Products›
- 2366066-2
2366066-2
TE Connectivity / AMP Brand
48POS,MCON 1.2,TAB HSG ASSY,UNSLD,COD B
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
48POS,MCON 1.2,TAB HSG ASSY,UNSLD,COD B
Search Keywords: 23660662
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2366066-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Operating Temperature (Max):125 °C, 257 °F
-
Circuit Application:Power & Signal
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Primary Product Color:Gray
-
Primary Locking Feature:Locking Lance
-
Connector Position Assurance Capable:No
-
Contact Size:1.2mm
-
Centerline (Pitch):.118 in, .138 in, 3 mm, 3.5 mm
-
Nominal Voltage Architecture:24 V
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:48
-
Mating Tab Width:.045 in, 1.15 mm
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Connector System:Wire-to-Wire
-
Number of Rows:4
-
Connector & Contact Terminates To:Wire & Cable
-
Connector & Housing Type:Housing for Male Terminals
-
Sealable:No
-
UL Flammability Rating:UL 94HB
-
Connector Shape:Rectangular
-
Contact Type:Tab
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
72
$3.58
144
$2.69
216
$2.51
288 +
$2.46
Click for Quote
Log in
to unlock special pricing