Image is representational - see mfr. specs

CAGE ASSY W/ HS,SFP-DD 1X1, W/ 2LP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
CAGE ASSY W/ HS,SFP-DD 1X1, W/ 2LP
Search Keywords: 23660311
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2366031-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Heat Sink Height:
    17.25 mm
  • Pluggable I/O Product Type:
    Cage Assembly
  • Port Matrix Configuration:
    1 x 1
  • Number of Positions:
    14
  • Heat Sink Height Class:
    Custom
  • Circuit Application:
    High Speed Data
  • Thermal Accessory Type Included:
    Heat Sink
  • Cage Material:
    Stainless Steel
  • Pluggable I/O Applications:
    SFP-DD
  • Heat Sink Finish:
    Anodized Black
  • Number of Ports:
    1
  • Lightpipe Style:
    Standard
  • Lightpipe Configuration:
    Dual Round
  • Heat Sink Style:
    Blade
  • Lightpipe Profile:
    Custom
  • Operating Temperature Range:
    -55 – 80 °C
  • Cage Type:
    1x1
  • Termination Method to Printed Circuit Board:
    Through Hole - Press-Fit
  • EMI Containment Feature Type:
    Internal/External EMI Springs
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
Order Increment:
16
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
240
$36.05
480
$19.02
720
$13.08
960 +
$12.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!