- Home ›
- All Products›
- 2365737-2
2365737-2
TE Connectivity / AMP Brand
RING TONGUE TRMNL,95MM2 WIRE FOR IPT
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
RING TONGUE TRMNL,95MM2 WIRE FOR IPT
Search Keywords: 23657372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2365737-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Terminal Orientation:Straight
-
Wire Size:0 – 1 AWG, 16510 CMA, 95 mm²
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Contact Underplating Material:Nickel
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Packaging Method:Bag
-
Stud Size:None
-
Sealable:No
-
Product Length:.2 in, 61.5 mm
-
Barrel Type:Closed
-
Barrel Inside Diameter:.048 in, 14.9 mm
-
Tongue Thickness:.016 in, 5.03 mm
-
Stud Diameter:.047 in, 14.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
188
$13.07
375
$6.94
563
$4.88
750 +
$4.78
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments