Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2365497-2

EP2.5 single row SMT header,GWT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
EP2.5 single row SMT header,GWT
Search Keywords: 23654972
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2365497-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Termination Post & Tail Length:
    .134 in, 3.4 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Contact Mating Area Length:
    .142 in, 3.6 mm
  • PCB Mount Alignment:
    With
  • Contact Mating Area Plating Material Thickness:
    80 – 200 µin, 2 – 5 µm
  • Contact Mating Area Plating Material Finish:
    Bright
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Base Material:
    Brass
  • Contact Type:
    Pin
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • Primary Product Color:
    Natural
  • Agency/Standard:
    UL
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • Number of Rows:
    1
  • Mating Alignment:
    With
  • Mating Pin Diameter:
    .024 in, .6 mm
  • Contact Current Rating (Max):
    4.2 A
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • Mating Alignment Type:
    Keyed , Polarization
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector System:
    Wire-to-Board
  • Circuit Application:
    Power & Signal
  • Contact Layout:
    Inline
  • PCB Mount Orientation:
    Vertical
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Packaging Type:
    Tape & Reel
  • Housing Material:
    Nylon-GF
  • PCB Mount Alignment Type:
    Peg
  • PCB Connector Assembly Type:
    PCB Mount Header
  • PCB Mount Retention:
    Without
  • Connector Contact Load Condition:
    Fully Loaded
  • Contact Shape & Form:
    Round
  • Contact Mating Area Plating Material:
    Tin
  • Approved Standards:
    UL 1977
  • Centerline (Pitch):
    .098 in, 2.5 mm
  • PCB Contact Termination Area Plating Material Thickness:
    80 – 200 µin, 2 – 5 µm
  • Connector Mounting Type:
    Board Mount
  • Sealable:
    No
  • Mating Retention:
    With
  • Number of Positions:
    2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2365497-2 RoHS compliant?
Yes, 2365497-2 is RoHS compliant.
What is the lead time for 2365497-2?
The standard lead time for 2365497-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.3789
1,000
$0.3635
2,500
$0.3432
5,000
$0.3043
7,500
$0.2959
10,000
$0.2765
15,000
$0.2687
25,000 +
$0.2503
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!