- Home ›
- All Products›
- 2365466-8
2365466-8
TE Connectivity / AMP Brand
Cap Film 0.068UF 5% 250VDC Rad
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cap Film 0.068UF 5% 250VDC Rad
Search Keywords: 23654668
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2365466-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
375,000
Ships today, if you order in
Minimum Order Quantity:
400
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
400
$0.1816
1,900
$0.1744
7,700
$0.1683
20,000
$0.1612
62,500 +
$0.1550
Click for Quote
Log in
to unlock special pricing