- Home ›
- All Products›
- 2364700-1
2364700-1
TE Connectivity / AMP Brand
AVH25 FLT SS MT RING WHT 12V16A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AVH25 FLT SS MT RING WHT 12V16A
Search Keywords: 23647001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2364700-1
-
Alias/AKA:AVH25MSSFE1121604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Switch Type:Pushbutton
-
Mounting Angle:Vertical Right Angle
-
Actuator Color:Silver
-
Actuator Style:Flush
-
Oil-Tight:No
-
Bushing Thread Size:M25 x 1
-
Bushing Style:Threaded
-
Low Profile:Yes
-
Seal Type:Rubber O-Ring
-
Detent Style:Audible
-
Ganged:No
-
Temperature Rating:Standard
-
Termination Type:Wire Lugs
-
ESD Grounding Terminal:Without
-
Illuminated:Yes
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Support Bracket:Without
-
Switch Contact Plating Material:Silver
-
Attachment Method:Screw-On
-
Operating Function:Momentary
-
Tactile:Yes
-
Case Material:Stainless Steel
-
Process Sealed:No
-
Actuator Profile:Flush
-
Packaging Method:Loose Piece
-
Dust Proof:Yes
-
Actuator Material:Steel
-
Snap Action:Without
-
Contact Base Material:Copper Alloy
-
IP Rating:IP67
-
Actuator Force:205 – 510 g, 7.2 – 18 oz
-
Panel Cutout Size:.99 in, 25.2 mm
-
Cap Diameter:.78 in, 19.8 mm
-
Bushing Length:.68 in, 17.3 mm
-
Bushing Diameter:.98 in, 25 mm
-
Type of Contact:1 NO & 1 NC
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$38.60
50
$23.75
75
$18.80
100 +
$18.43
Click for Quote
Log in
to unlock special pricing