Image is representational - see mfr. specs

AVH22 FLT SS LK NO LED 26A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
AVH22 FLT SS LK NO LED 26A
Search Keywords: 23646852
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2364685-2
  • Alias/AKA:
    AVH22LSSFO002604
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Configuration (Pole-Throw):
    Single Pole - Double Throw
  • Oil-Tight:
    No
  • Illuminated:
    No
  • Low Profile:
    Yes
  • ESD Grounding Terminal:
    Without
  • Seal Type:
    Rubber O-Ring
  • Bushing Style:
    Threaded
  • Detent Style:
    Audible
  • Snap Action:
    Without
  • Dust Proof:
    Yes
  • Bushing Thread Size:
    M22 x 1
  • Operating Function:
    On On
  • Temperature Rating:
    Standard
  • Switch Type:
    Pushbutton
  • Tactile:
    Yes
  • Case Material:
    Stainless Steel
  • Actuator Material:
    Steel
  • Mounting Angle:
    Vertical Right Angle
  • Attachment Method:
    Screw-On
  • Actuator Color:
    Silver
  • Termination Type:
    Wire Lugs
  • Contact Base Material:
    Copper Alloy
  • Ganged:
    No
  • Switch Contact Plating Material:
    Silver
  • Actuator Profile:
    Flush
  • Actuator Style:
    Flush
  • Process Sealed:
    No
  • Packaging Method:
    Loose Piece
  • IP Rating:
    IP67
  • Panel Cutout Size:
    .87 in, 22.2 mm
  • Actuator Force:
    205 – 510 g, 7.2 – 18 oz
  • Cap Diameter:
    .7 in, 17.75 mm
  • Bushing Diameter:
    .87 in, 22 mm
  • Bushing Length:
    .68 in, 17.3 mm
  • Type of Contact:
    1 NO & 1 NC
  • Number of Actuators:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$32.53
50
$20.02
75
$15.85
100 +
$15.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!