- Home ›
- All Products›
- 2364572-5
2364572-5
TE Connectivity / AMP Brand
AVH19 FLT SS MT R+P RED 12V16A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AVH19 FLT SS MT R+P RED 12V16A
Search Keywords: 23645725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2364572-5
-
Alias/AKA:AVH19MSFE13121604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Ganged:No
-
Switch Type:Pushbutton
-
Actuator Color:Silver
-
Temperature Rating:Standard
-
ESD Grounding Terminal:Without
-
Detent Style:Audible
-
Seal Type:Rubber O-Ring
-
Operating Function:Momentary
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Oil-Tight:No
-
Contact Base Material:Copper Alloy
-
Termination Type:Wire Lugs
-
Actuator Style:Flush
-
Case Material:Stainless Steel
-
Snap Action:Without
-
Packaging Method:Loose Piece
-
Actuator Profile:Flush
-
Switch Contact Plating Material:Silver
-
Bushing Thread Size:M19 x 1
-
Actuator Material:Steel
-
Process Sealed:No
-
Illuminated:Yes
-
Bushing Style:Threaded
-
Dust Proof:Yes
-
Tactile:Yes
-
Support Bracket:Without
-
Mounting Angle:Vertical Right Angle
-
Low Profile:Yes
-
Attachment Method:Screw-On
-
IP Rating:IP67
-
Cap Diameter:.61 in, 15.6 mm
-
Bushing Diameter:.75 in, 19 mm
-
Actuator Force:205 – 510 g, 7.2 – 18 oz
-
Panel Cutout Size:.75 (Diameter) in, 19 (Diameter) mm
-
Bushing Length:.61 in, 15.6 mm
-
Type of Contact:1 NO & 1 NC
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$32.70
50
$20.12
75
$15.93
100 +
$15.61
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments