- Home ›
- All Products›
- 2364570-9
2364570-9
TE Connectivity / AMP Brand
AVH19 FLT SS MT RNG YLW 12V16A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AVH19 FLT SS MT RNG YLW 12V16A
Search Keywords: 23645709
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2364570-9
-
Alias/AKA:AVH19MSFE5121604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
10 -
Switch Contact Plating Material:Silver
-
Temperature Rating:Standard
-
Actuator Profile:Flush
-
Contact Base Material:Copper Alloy
-
ESD Grounding Terminal:Without
-
Configuration (Pole-Throw):Single Pole - Double Throw
-
Mounting Angle:Vertical Right Angle
-
Ganged:No
-
Case Material:Stainless Steel
-
Process Sealed:No
-
Support Bracket:Without
-
Seal Type:Rubber O-Ring
-
Low Profile:Yes
-
Snap Action:Without
-
Tactile:Yes
-
Termination Type:Wire Lugs
-
Attachment Method:Screw-On
-
Packaging Method:Loose Piece
-
Dust Proof:Yes
-
Actuator Color:Silver
-
Bushing Thread Size:M19 x 1
-
Bushing Style:Threaded
-
Switch Type:Pushbutton
-
Operating Function:Momentary
-
Actuator Style:Flush
-
Actuator Material:Steel
-
Oil-Tight:No
-
Illuminated:Yes
-
Detent Style:Audible
-
IP Rating:IP67
-
Actuator Force:205 – 510 g, 7.2 – 18 oz
-
Cap Diameter:.61 in, 15.6 mm
-
Panel Cutout Size:.75 (Diameter) in, 19 (Diameter) mm
-
Bushing Length:.61 in, 15.6 mm
-
Bushing Diameter:.75 in, 19 mm
-
Type of Contact:1 NO & 1 NC
-
Number of Actuators:Single
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$29.73
50
$18.29
75
$14.48
100 +
$14.19
Click for Quote
Log in
to unlock special pricing