- Home ›
- All Products›
- 2364488-3
2364488-3
TE Connectivity / AMP Brand
CAGE ASSEMBLY WITH SPRING ,SFP-DD 1X8
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CAGE ASSEMBLY WITH SPRING ,SFP-DD 1X8
Search Keywords: 23644883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2364488-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Sealable:No
-
Pluggable I/O Product Type:Cage Assembly
-
Port Matrix Configuration:1 x 8
-
Pluggable I/O Applications:SFP-DD
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):14.25 mm
-
Cage Material:Stainless Steel
-
Operating Temperature Range:-55 – 80 °C
-
Connector System:Cable-to-Board
-
Lightpipe Configuration:None
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
4
$107.49
28
$107.21
52
$106.95
120
$106.68
240
$54.49
360
$37.09
480 +
$36.35
Click for Quote
Log in
to unlock special pricing