- Home ›
- All Products›
- 2363963-3
2363963-3
TE Connectivity / AMP Brand
3 POS ORTHOGONAL RIGHT TB PITCH 5.00mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3 POS ORTHOGONAL RIGHT TB PITCH 5.00mm
Search Keywords: 23639633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2363963-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Connector & Contact Terminates To:Printed Circuit Board
-
Screw Material:Copper Alloy
-
Terminal Block Connector Type:Header
-
Wire Protection:With
-
Contact Base Material:Copper Alloy
-
Number of Rows:1
-
Housing Material:High Temperature Polyamide
-
Number of Positions:3
-
Contact Mating Area Plating Material:Tin
-
Contact Current Rating (Max):17.5 A
-
Packaging Method:Box
-
Screw Plating Material:Nickel
-
Connector Mounting Type:Board Mount
-
Connector System:Wire-to-Board
-
Centerline (Pitch):.196 in, 5 mm
-
Wire Size:30 – 12 AWG, .05 – 3.31 mm²
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Circuit Application:Power & Signal
-
Wire Entry Location:Side
-
Operating Voltage:300 VAC
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Product Orientation:Right Angle
-
Thread Size:M3
-
Wire Entry Angle:90°
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,213
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$27.18
50
$27.11
100
$27.04
200
$26.98
400
$14.24
600
$9.79
800 +
$9.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments