- Home ›
- All Products›
- 2362768-1
2362768-1
TE Connectivity / AMP Brand
MATENET,PIGTAIL,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,PIGTAIL,1 GBPS UTP
Search Keywords: 23627681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362768-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Impedance:100 Ω
-
Jacket Material:TPE
-
Sealable:No
-
Cable Assembly Length:1 m
-
Operating Voltage:60 VDC
-
Cable Type:Ethernet
-
Shielded:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$5.32
50
$4.32
200
$4.01
400
$3.79
600
$3.78
1,000
$3.69
2,600
$3.59
5,000 +
$3.54
Click for Quote
Log in
to unlock special pricing