- Home ›
- All Products›
- 2362767-3
2362767-3
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362767-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Impedance:100 Ω
-
Sealable:No
-
Cable Assembly Length:2.5 m
-
Operating Voltage:60 VDC
-
Shielded:No
-
Jacket Material:TPE
-
Cable Type:Ethernet
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.50
25
$12.23
90
$11.34
180
$10.72
270
$10.70
540
$10.44
1,080 +
$10.30
Click for Quote
Log in
to unlock special pricing