- Home ›
- All Products›
- 2362767-2
2362767-2
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362767-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Cable Type:Ethernet
-
Impedance:100 Ω
-
Shielded:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Cable Assembly Length:2 m
-
Jacket Material:TPE
-
Sealable:No
-
Operating Voltage:60 VDC
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$13.00
45
$11.26
90
$10.93
135
$10.33
270
$10.31
540
$10.06
1,035 +
$9.92
Click for Quote
Log in
to unlock special pricing