- Home ›
- All Products›
- 2362764-9
2362764-9
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362764-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Sealable:No
-
Cable Assembly Length:10 m
-
Impedance:100 Ω
-
Operating Voltage:60 VDC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Jacket Material:TPE
-
Shielded:No
-
Cable Type:Ethernet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$31.08
5
$29.07
10
$27.73
30
$26.12
60
$24.69
120
$24.63
270 +
$24.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments