- Home ›
- All Products›
- 2362764-8
2362764-8
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362764-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Assembly Length:7.5 m
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Sealable:No
-
Shielded:No
-
Impedance:100 Ω
-
Jacket Material:TPE
-
Operating Voltage:60 VDC
-
Cable Type:Ethernet
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$26.07
5
$24.39
10
$23.26
25
$22.57
50
$21.60
100
$20.71
250 +
$20.16
Click for Quote
Log in
to unlock special pricing