- Home ›
- All Products›
- 2362764-6
2362764-6
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627646
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362764-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Sealable:No
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Jacket Material:TPE
-
Shielded:No
-
Cable Assembly Length:3 m
-
Cable Type:Ethernet
-
Impedance:100 Ω
-
Operating Voltage:60 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
5
$13.99
25
$12.68
50
$12.11
120
$11.59
360
$10.82
600
$10.79
1,080 +
$10.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments