2362764-3
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362764-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Shielded:No
-
Cable Assembly Length:1 m
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Impedance:100 Ω
-
Operating Voltage:60 VDC
-
Jacket Material:TPE
-
Sealable:No
-
Cable Type:Ethernet
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$12.02
25
$10.89
50
$10.41
200
$9.55
400
$9.30
600
$9.27
1,000 +
$9.17
Click for Quote
Log in
to unlock special pricing