- Home ›
- All Products›
- 2362764-2
2362764-2
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627642
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362764-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Cable Type:Ethernet
-
Impedance:100 Ω
-
Sealable:No
-
Operating Voltage:60 VDC
-
Jacket Material:TPE
-
Shielded:No
-
Cable Assembly Length:.9 – 1 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
23 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
5
$11.92
25
$10.80
50
$10.32
200
$9.47
400
$9.22
600
$9.20
1,000 +
$9.10
Click for Quote
Log in
to unlock special pricing