- Home ›
- All Products›
- 2362764-1
2362764-1
TE Connectivity / AMP Brand
MATENET,CABLE ASSY,1 GBPS UTP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MATENET,CABLE ASSY,1 GBPS UTP
Search Keywords: 23627641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544300000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Cable Assembly Length:.06 m
-
Shielded:No
-
Cable Type:Ethernet
-
Impedance:100 Ω
-
Sealable:No
-
Jacket Material:TPE
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:60 VDC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$11.63
25
$10.54
50
$10.06
200
$9.24
400
$8.99
600
$8.97
1,000 +
$8.87
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments