- Home ›
- All Products›
- 2362408-1
2362408-1
TE Connectivity / AMP Brand
2POS,PCON21,REC HSG ASSY,180DEG,SLD
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2POS,PCON21,REC HSG ASSY,180DEG,SLD
Search Keywords: 23624081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362408-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Packaging Type:Box
-
Mating Alignment:With
-
UL Flammability Rating:UL 94V-0
-
Contact Mating Area Plating Material:Silver (Ag)
-
Sealable:Yes
-
Primary Product Color:Orange
-
Header Type:Fully Shrouded
-
Number of Rows:1
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Pin
-
Connector & Contact Terminates To:Bus Bar
-
Number of Positions:2
-
Centerline (Pitch):8.46 in, 21.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Cable-to-Board
-
Connector Shape:Rectangular
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
60
$24.19
120
$14.88
180
$11.78
240 +
$11.55
Click for Quote
Log in
to unlock special pricing