- Home ›
- All Products›
- 2362375-3
2362375-3
TE Connectivity / AMP Brand
PCIE GEN4, 98POS ,G/F ,DIP ,2.3mm TAIL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCIE GEN4, 98POS ,G/F ,DIP ,2.3mm TAIL
Search Keywords: 23623753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2362375-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Number of Positions:98
-
Termination Post & Tail Length:2.3 mm
-
PCI Generation:4
-
Connector System:Board-to-Board
-
Connector Height:11.25 mm
-
Connector Width:8.8 mm
-
Contact Current Rating (Max):1.1 A
-
Centerline (Pitch):1 mm
-
Operating Temperature Range:-40 – 85 °C
-
PCB Mount Orientation:Vertical
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Circuit Application:Signal
-
Contact Mating Area Plating Material Thickness:1 µin
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
13 Weeks
can ship
9/7/26