- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 2-36195-3
2-36195-3
TE Connectivity / AMP Brand
SOLIS SPD 22-16COMM 22-18MIL 6
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SOLIS SPD 22-16COMM 22-18MIL 6
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Body Style = SOLISTRAND
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2361953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-36195-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Color:N/R
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,251
Can Ship immediately
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$0.3538
2,500
$0.3291
3,750
$0.3275
5,000 +
$0.2896
Click for Quote
Log in
to unlock special pricing