- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 2-36161-8
2-36161-8
TE Connectivity / AMP Brand
The 2-36161-8 is a pre-insulated ring tongue terminal designed for an 8 AWG wire and an M4 stud.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 2-36161-8 is a pre-insulated ring tongue terminal designed for an 8 AWG wire and an M4 stud.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG (Insulation Restriction)
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 2361618
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2-36161-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
250
$0.962
500
$0.919
1,000
$0.880
2,500
$0.844
5,000
$0.821
7,500
$0.819
10,000
$0.770
15,000 +
$0.768
Click for Quote
Log in
to unlock special pricing