- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Internal Antennas ›
- 2361492-2
2361492-2
TE Connectivity / AMP Brand
The 2361492-2 is an adhesive-mount LTE world band antenna with a 50mm cable, designed for operation in the 698-960 MHz and 171 ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
The 2361492-2 is an adhesive-mount LTE world band antenna with a 50mm cable, designed for operation in the 698-960 MHz and 1710-2700 MHz frequency bands.
Search Keywords: 23614922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2361492-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Antenna Type:PCB
-
Antenna Style:PCB
-
Applicable Region:Global
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
On Order:
6,000
can ship 8/31/26
Minimum Order Quantity:
25
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$1.73
100
$1.50
300
$1.38
600
$1.33
1,200
$1.28
2,700
$1.25
5,100
$1.22
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing