- Home ›
- All Products›
- 2361417-1
2361417-1
TE Connectivity / AMP Brand
ICCON INSERT SIZE 8.0mm PIN TWO HEADS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ICCON INSERT SIZE 8.0mm PIN TWO HEADS
Search Keywords: 23614171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2361417-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:1
-
Agency/Standard:UL
-
Termination Method to Printed Circuit Board:Surface Mount
-
PCB Mount Orientation:Vertical
-
Contact Underplating Material:Nickel
-
Bus Bar Contact Plating Material:Silver
-
Connector & Housing Type:Plug
-
Mating Alignment:With
-
Connector System:Board-to-Board
-
Operating Temperature Range:-40 – 105 °C
-
Bus Bar Mount Orientation:Vertical
-
PCB Mount Retention Type:Solder Pad
-
Contact Base Material:Copper Alloy
-
Mating Alignment Type:Blindmate
-
Mating & Unmating Configuration:Normal
-
Circuit Application:Power
-
Contact Current Rating (Max):200 A
-
Operating Voltage:48 VAC, 48 VDC
-
PCB Thickness (Recommended):.06 – .079 in, 1.5 – 2 mm
-
Packaging Method:Bag & Box
-
Contact Mating Area Plating Material Thickness:120 µin, 3 µm
-
Connector Height:2.295 in, 58.3 mm
-
Product Length:.472 in, 12 mm
-
Contact Shape & Form:Multiple Contact Band/CROWN BAND
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
125
$32.50
250
$17.21
375
$12.11
500 +
$11.87
Click for Quote
Log in
to unlock special pricing