- Home ›
- All Products›
- 2361362-1
2361362-1
TE Connectivity / AMP Brand
C/A, Sliver 2.0 4C, LA to LA, 0.5M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
C/A, Sliver 2.0 4C, LA to LA, 0.5M
Search Keywords: 23613621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2361362-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Wire Size:33 AWG
-
Number of Power Positions:12
-
Number of Signal Positions:128
-
Halogen Free:Yes
-
Data Rate:20 Gb/s
-
Impedance:100 Ω
-
Cable Assembly Length:.5 m
-
Cable Assembly Category:High Speed
-
Cable Style:Discrete Pair
-
Number of Positions:140
-
Cable Assembly Type:Sliver
-
Connector Type (End B):Sliver Plug
-
Connector Type (End A):Sliver Plug
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
20
$190.73
40
$100.97
60
$71.06
80 +
$69.63
Click for Quote
Log in
to unlock special pricing