- Home ›
- All Products›
- 2361116-1
2361116-1
TE Connectivity / AMP Brand
LUMAWISE Endurance N+ Shorting Cap
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LUMAWISE Endurance N+ Shorting Cap
Search Keywords: 23611161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2361116-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Circuit Application:Power
-
Lighting Connector Features Included:Not Vented
-
Lighting Product Type:Shorting Cap
-
Primary Product Color:Black
-
Sealable:Yes
-
Surge Protection:None
-
Contact Current Rating (Max):15 A
-
Product Diameter:3.33 in, 84.7 mm
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
938
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
938
$13.68
1,875
$6.99
2,813
$4.76
3,750 +
$4.66
Click for Quote
Log in
to unlock special pricing