- Home ›
- All Products›
- 2360558-2
2360558-2
TE Connectivity / AMP Brand
HD+ CE, 2X7P-2X10S, STRA, NO-EAR
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
HD+ CE, 2X7P-2X10S, STRA, NO-EAR
Search Keywords: 23605582
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2360558-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Number of Dual Positions:17
-
Number of Signal Positions:20
-
Connector Mounting Type:Board Mount
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Surface Mount
-
Number of Power Positions:14
-
Number of Positions:34
-
Connector System:Board-to-Board
-
Contact Current Rating (Max):30 A
-
Operating Voltage:100 V, 100 VAC, 100 VDC
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Centerline (Pitch):.2 in, 5.08 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Power Contact Centerline:.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Contact Mating Area Plating Material:Gold
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1663
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,663
$25.20
3,325
$12.87
4,988
$8.76
6,650 +
$8.59
Click for Quote
Log in
to unlock special pricing