- Home ›
- All Products›
- 2360456-3
2360456-3
TE Connectivity / AMP Brand
ASSEMBLY, MANDREL
Datasheet Accessories Notify Me
RoHS Compliant
Blank Packaging
Certificate of Compliance Guarantee
Description
+
ASSEMBLY, MANDREL
Search Keywords: 23604563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2360456-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8466948585
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tooling Type:Spare & Wear Tooling
-
Wire Size:3 AWG, 25 mm²
-
Wire Application Range:4 AWG, 25 mm²
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$404.08
3
$377.50
5 +
$351.64
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments