- Home ›
- All Products›
- 2359845-3
2359845-3
TE Connectivity / AMP Brand
CAGE ASSY W/ HS,SFP-DD 1X1, GENERAL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSY W/ HS,SFP-DD 1X1, GENERAL
Search Keywords: 23598453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2359845-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
80 -
Cage Type:1x1
-
Heat Sink Height:23 mm
-
Heat Sink Style:Blade
-
Thermal Accessory Type Included:Heat Sink
-
Port Matrix Configuration:1 x 1
-
Pluggable I/O Applications:SFP-DD
-
Number of Ports:1
-
Centerline (Pitch):16.25 mm
-
Heat Sink Height Class:Networking
-
Circuit Application:High Speed Data
-
Pluggable I/O Product Type:Cage Assembly
-
Number of Positions:15
-
Heat Sink Finish:Anodized Black
-
Operating Temperature Range:-55 – 85 °C
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
EMI Containment Feature Type:Internal/External EMI Springs
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
240
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
240
$29.41
480
$15.52
720
$10.67
960 +
$10.46
Click for Quote
Log in
to unlock special pricing