- Home ›
- All Products›
- 2359528-1
2359528-1
TE Connectivity / AMP Brand
NECTOR T, CRIMP PIN CONTACT- 1.5-2.5mm2
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
NECTOR T, CRIMP PIN CONTACT- 1.5-2.5mm2
Search Keywords: 23595281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2359528-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Operating Voltage:600 VAC
-
Contact Current Rating (Max):25 A
-
Circuit Application:Power
-
Lighting Connector Accessory Type:Contact
-
Connector System:Cable-to-Cable
-
Contact Type:Pin
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Wire Size:16 – 14 AWG, 1.5 – 2.5 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
1500
Order Increment:
1500
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,500
$0.2649
3,000
$0.2587
6,000
$0.2340
7,500
$0.2322
10,500
$0.2293
25,500
$0.2219
51,000 +
$0.2160
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT