- Home ›
- All Products›
- 2359482-5
2359482-5
TE Connectivity / AMP Brand
LUMAWISE ENDURANCE N+ 3P Base With Vent
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LUMAWISE ENDURANCE N+ 3P Base With Vent
Search Keywords: 23594825
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2359482-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Surge Protection:None
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Current Rating (Max):15 A
-
Number of Positions:3
-
Primary Product Color:Black
-
Contact Mating Area Plating Material:Gold
-
Sealable:Yes
-
Operating Temperature Range:-45 – 85 °C, -40 – 185 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Product Diameter:3.33 in, 84.7 mm
-
Circuit Application:Power & Signal
-
Lighting Connector Features Included:Sleeve Compatible , Vented
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
7,500
$8.46
15,000
$4.32
22,500
$2.94
30,000 +
$2.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments