- Home ›
- All Products›
- 2359421-1
2359421-1
TE Connectivity / AMP Brand
NECTOR T, MULTI SPLITTER, Key-A
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR T, MULTI SPLITTER, Key-A
Search Keywords: 23594211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2359421-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Packaging Method:Bag
-
Circuit Application:Power
-
Lighting Connector Style:Splitter
-
Contact Current Rating (Max):25 A
-
Sealable:Yes
-
Connector System:Cable-to-Cable
-
Number of Positions:3
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Operating Voltage:600 VAC, 600 VDC
-
Contact Type:Pin , Socket
-
Product Orientation:Straight
-
Connector Mounting Type:Panel Mount
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
12
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,260
$44.72
2,520
$22.84
3,780
$15.55
5,040 +
$15.24
Click for Quote
Log in
to unlock special pricing