- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 2359392-1
2359392-1
TE Connectivity / AMP Brand
Plug-In Automotive Relay - 1 form A, SPST-NO - Contacts: 12VDC 30A - Coil: 24VDC 430 ohm - Suppresion Resistor 1800Ω
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Plug-In Automotive Relay - 1 form A, SPST-NO - Contacts: 12VDC 30A - Coil: 24VDC 430 ohm - Suppresion Resistor 1800Ω
Search Keywords: 23593921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2359392-1
-
Alias/AKA:V23074A1002A402-EV-CBOX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
120
$6.56
240
$4.04
360
$3.20
480 +
$3.13
Click for Quote
Log in
to unlock special pricing