- Home ›
- All Products›
- 2359309-1
2359309-1
TE Connectivity / AMP Brand
CAGE ASSEMBLY, QSFP28 1X1 THERMAL BRIDGE
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CAGE ASSEMBLY, QSFP28 1X1 THERMAL BRIDGE
Search Keywords: 23593091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2359309-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Pluggable I/O Product Type:Cage Assembly
-
Connector & Contact Terminates To:Printed Circuit Board
-
Thermal Accessory Type Included:Thermal Bridge
-
Data Rate (Max):25 Gb/s
-
Connector System:Cable-to-Board
-
Number of Rear EONs per Port Column:2
-
Enhancements:Thermally Enhanced
-
Contact Current Rating (Max):.5 A
-
Sealable:No
-
Form Factor:QSFP28/56
-
Number of Positions:38
-
Port Matrix Configuration:1 x 1
-
Connector Mounting Type:Board Mount
-
Number of Ports:1
-
Cage Type:1x1
-
Lightpipe Configuration:None
-
Heat Sink Finish:Nickel
-
Included Lightpipe:No
-
EMI Containment Feature Type:Internal/External EMI Springs
-
Circuit Application:Signal
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Heat Sink Height:.157 in, 4 mm
-
Centerline (Pitch):.75 in, 19 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
315
can ship
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$51.39
5
$45.86
21
$43.20
42
$40.83
63
$40.73
105
$39.74
252 +
$39.22
Click for Quote
Log in
to unlock special pricing