- Home ›
- All Products›
- 2358714-1
2358714-1
TE Connectivity / AMP Brand
ICCON BLOCK SIZE 10.3mm PIN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
ICCON BLOCK SIZE 10.3mm PIN
Search Keywords: 23587141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2358714-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Packaging Quantity:1000
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material Finish:Bright
-
PCB Mount Orientation:Vertical
-
Operating Temperature Range:-40 – 105 °C
-
Number of Positions:1
-
Contact Mating Area Plating Material:Silver
-
Terminal Orientation:Straight
-
Power Terminal Type:Pin
-
Contact Current Rating (Max):350 A
-
PCB Contact Termination Area Plating Material:Silver
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Contact Underplating Material:Nickel
-
Contact Mating Area Plating Material Thickness:120 µin, 3 µm
-
PCB Thickness (Recommended):.079 in, 2 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3 µm
-
Mating Pin Diameter:.406 in, 10.3 mm
-
Packaging Method:Bag & Box
-
Mating Retention Type:Spring
-
Strip Orientation:End Feed
-
Thread Size:M4
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
150
$54.67
300
$28.86
450
$19.84
600 +
$19.45
Click for Quote
Log in
to unlock special pricing